Schurter PFRY.250 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Radial |
| Contact Material | Copper |
| Hold Current | 2.5A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 10.9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFRY |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFRY.250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.