
Surface mount resettable fuse with 4.8 ohm resistance, designed for overcurrent protection. Features a 60V voltage rating, 300mA hold current, and 600mA trip current. This component offers a 10A current rating and a maximum current rating of 40A, with a power dissipation of 1.7W. Operating temperature range is -40°C to 85°C. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Schurter PFSM.030.2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| Height | 3.18mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.4R |
| RoHS Compliant | Yes |
| Series | PFSM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Thickness | 3.18mm |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Voltage Rating | 60V |
| Weight | 0.014815oz |
| Width | 5.44mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFSM.030.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
