Surface mount resettable fuse with 1A trip current and 500mA hold current. Features 700mΩ resistance and a 60V DC voltage rating. Designed for AEC-Q200 applications, this component offers a 10A current rating and 1.7W power dissipation, operating between -40°C and 85°C. Packaged in tape and reel for efficient assembly.
Schurter PFSM.050.2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Current Rating | 10A |
| Height | 3.18mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 700mR |
| RoHS Compliant | Yes |
| Series | PFSM |
| Terminal Material | Brass |
| Termination | SMD/SMT |
| Thickness | 3.18mm |
| Time to Trip | 4s |
| Trip Current | 1A |
| Voltage Rating | 60V |
| Weight | 0.014815oz |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFSM.050.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.