
Surface mount PTC resettable fuse with 0.25 ohm resistance, designed for general applications. Features a 1.5A hold current and a 3A trip current, with a maximum voltage rating of 15V DC. Operating temperature range is -40°C to 85°C, and it boasts a 40A current rating with a 100A maximum. This lead-free component is AEC-Q200 qualified and supplied in tape and reel packaging.
Schurter PFSM.150.2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | PFSM |
| Termination | SMD/SMT |
| Thickness | 3.18mm |
| Time to Trip | 5s |
| Trip Current | 3A |
| Weight | 0.014815oz |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFSM.150.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
