
Surface mount PTC thermistor with 0.23 ohm resistance, designed for overcurrent protection. Features a 33V voltage rating, 1.5A hold current, and 3A trip current with a 5s time to trip. Operates across a -40°C to 85°C temperature range, with a maximum current rating of 40A and continuous current rating of 2.6A. This AEC-Q200 qualified component is RoHS compliant and supplied in tape and reel packaging.
Schurter PFSM.150.33.2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 2.6A |
| Height | 3mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 33V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Ratings | AEC-Q200 |
| Resistance | 60mR |
| RoHS Compliant | Yes |
| Series | PFSM |
| Terminal Material | Brass |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating | 33V |
| Weight | 0.014815oz |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFSM.150.33.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.