Surface mount PTC resettable fuse with 2.5A hold current and 5A trip current, offering a low 0.085 ohm resistance. Designed for surface mount applications, this component features a 15V DC maximum voltage rating and operates within a temperature range of -40°C to 85°C. It boasts a 40A current rating, 100A maximum current rating, and 1.9W power dissipation. Certified to AEC-Q200 standards and compliant with RoHS, this device is supplied in tape and reel packaging.
Schurter PFSM.250.2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | PFSM |
| Termination | SMD/SMT |
| Thickness | 3.18mm |
| Time to Trip | 25s |
| Trip Current | 5A |
| Weight | 0.014815oz |
| Width | 5.44mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFSM.250.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.