Schurter PFSM.260.2 technical specifications.
| Approvals | UL, CSA |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 6V |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Trip Current | 5.2A |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFSM.260.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.