Surface mount resettable fuse with 15 ohm resistance, designed for PCB applications. Features a 1210/3225 case code, 10A current rating, and 30V DC voltage rating. Operates within a -40°C to 85°C temperature range, with a hold current of 100mA and trip current of 300mA. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Schurter PFUF.010.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 10A |
| Height | 1.1mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 30V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFUF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 600ms |
| Trip Current | 300mA |
| Voltage Rating | 6V |
| DC Rated Voltage | 30V |
| Weight | 0.000705oz |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFUF.010.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.