Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SCHURTER

PFUF.035.2

Datasheet
Schurter

PFUF.035.2

PTC Resettable Fuse, Surface Mount, CHIP

  1. Passive Components
  2. Resistors
  1. Passive Components
  2. Resistors
  3. Varistors

PackageSMD/SMT
MountingSurface Mount
Power600mW
Quick Jump:

Technical Specifications

Schurter PFUF.035.2 technical specifications.

General

Approvals
UL, CSA
Case Code (Imperial)
1210
Case Code (Metric)
3225
Package/Case
SMD/SMT
Hold Current
350mA
Lead Free
Lead Free
Max Current Rating
40A
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Voltage Rating (DC)
6V
Mount
Surface Mount
Package Quantity
3000
Packaging
Tape and Reel
Power Dissipation
600mW
Radiation Hardening
No
RoHS Compliant
Yes
Series
PFUF
Time to Trip
200ms
Trip Current
750mA
Weight
0.000705oz

Compliance

RoHS
Compliant

Datasheet

Schurter PFUF.035.2 Datasheet

Download the complete datasheet for Schurter PFUF.035.2 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com