Surface mount PTC resettable fuse, 1210 (3225 metric) case code, featuring a 16V voltage rating with a 13.2V DC rated voltage. This component offers a 500mA hold current and a 1A trip current, with a maximum current rating of 40A. Operating temperature range is -40°C to 85°C, and it is lead-free and RoHS compliant. Designed for PCB mounting, it comes in tape and reel packaging with 3000 units per package.
Schurter PFUF.050.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 13.2V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFUF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| Voltage Rating | 16V |
| DC Rated Voltage | 13.2V |
| Weight | 0.000705oz |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFUF.050.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
