
Surface mount PTC resettable fuse, 6V DC rated voltage, with a 1.1A hold current and 2.2A trip current. Features a 40A maximum current rating and 600mW power dissipation. Operates across a -40°C to 85°C temperature range. Housed in a 1210 (3225) imperial/metric case code, this lead-free, RoHS compliant component is supplied on tape and reel.
Schurter PFUF.110.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 1.1A |
| Lead Free | Lead Free |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFUF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 2.2A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.000705oz |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFUF.110.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
