
Surface mount resettable fuse for PCB applications. Features a 1.5A hold current and 3A trip current with a 6V DC voltage rating. This component is housed in a 1210 (3225 metric) surface mount package, measuring 3.43mm L x 2.35mm W x 0.85mm H. Rated for 40A maximum current and operating temperatures from -40°C to 85°C, it offers 600mW power dissipation and is RoHS compliant.
Schurter PFUF.150.2 technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 40A |
| Height | 0.85mm |
| Hold Current | 1.5A |
| Length | 3.43mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount, PCB |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PFUF |
| Terminal Material | Electroless Nickel |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Weight | 0.000705oz |
| Width | 2.35mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter PFUF.150.2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.