Schurter PFVS.210 technical specifications.
| Package/Case | Axial |
| Hold Current | 2.1A |
| Lead Free | Lead Free |
| Max Current Rating | 100A |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PFVS |
| Time to Trip | 5s |
| Trip Current | 4.7A |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter PFVS.210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.