Schurter T9-611P-15A technical specifications.
| Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 5°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T9-611 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter T9-611P-15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.