Schurter T9-611P-8A technical specifications.
| Current Rating | 8A |
| Number of Poles | 1 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Schurter T9-611P-8A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
