Schurter T9-711C-3 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL, CSA, IEC |
| Current Rating | 3A |
| Length | 25mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Mount | Snap in |
| Number of Poles | 1 |
| Overall Depth | 51.5mm |
| Series | T9-711 |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schurter T9-711C-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.