Schurter TA35-C023HC00C0 technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|60VDC |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Schurter TA35-C023HC00C0 to view detailed technical specifications.
No datasheet is available for this part.