Schurter TMF12-122R-3 technical specifications.
| Current Rating | 3A |
| Length | 58mm |
| Number of Poles | 1 |
| Overall Depth | 11.5mm |
| Series | TM12-122 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schurter TMF12-122R-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
