
Circuit Breaker; Therm/Mag; 1P; 240VAC/28DC; 5A; Fast; Pnl Mt-Flng; Manual; Screw; Indctr
Schurter TMF12-122R-5 technical specifications.
| Current Rating | 5A |
| Length | 58mm |
| Number of Poles | 1 |
| Overall Depth | 11.5mm |
| Series | TM12-122 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schurter TMF12-122R-5 to view detailed technical specifications.
No datasheet is available for this part.