Schurter TS-701-HT-15-HP technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Package/Case | Metal |
| Current Rating | 15A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | TS |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
Download the complete datasheet for Schurter TS-701-HT-15-HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.