Schurter TS-709-15K technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 15A |
| Height | 22.5mm |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Poles | 1 |
| Overall Depth | 14.3mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TS-709 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Weight | 0.881849oz |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Schurter TS-709-15K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.