Schutzinger SABNC 7013 / M / GR technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 3A |
| Gender | Male |
| Insulation Material | Polyamide |
| Length | 63mm |
| Material | Polyamide, Polyamid |
| Size | 4mm |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger SABNC 7013 / M / GR to view detailed technical specifications.
No datasheet is available for this part.