Scotts Valley Magnetics 9100-1020 technical specifications.
| Transformer Type | RF Transformer |
| Turns Ratio | 10:136 |
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Scotts Valley Magnetics 9100-1020 to view detailed technical specifications.
No datasheet is available for this part.