Scotts Valley Magnetics 96002-0402 technical specifications.
| Transformer Type | Balun Transformer |
| Turns Ratio | 2:1 |
| High Potential | 500VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Maximum Insertion Loss | <1dB |
| Operating Frequency | 5MHz to 50MHz |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 60°C |
| Package Type | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scotts Valley Magnetics 96002-0402 to view detailed technical specifications.
No datasheet is available for this part.