Scotts Valley Magnetics SVM 47-23 technical specifications.
| Technology | Toroid |
| Inductance | 57uH |
| Inductance Test Frequency | 1KHz |
| Minimum Quality Factor | 150 |
| Lead Style | Radial |
| Product Depth | 8.26mm |
| Product Diameter | 17.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Scotts Valley Magnetics SVM 47-23 to view detailed technical specifications.
No datasheet is available for this part.