Sea Sonic Electronics S12G-450 technical specifications.
| Warranty | 5Year |
| Style | Enclosed |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 20|20|37|0.3A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 450W |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
Download the complete datasheet for Sea Sonic Electronics S12G-450 to view detailed technical specifications.
No datasheet is available for this part.