Sea Sonic Electronics SS-250FS APFC F3 technical specifications.
| Number of Outputs | 6 |
| Output Voltage | 3.3|5|12|-5|-12|5V |
| Maximum Output Current | 20|25|13|0.3|0.8|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 250W |
Download the complete datasheet for Sea Sonic Electronics SS-250FS APFC F3 to view detailed technical specifications.
No datasheet is available for this part.