The SS-300ET Active PFC is a 5-output AC/DC switching power supply from Sea Sonic Electronics. It features a maximum output power of 300W and a typical AC input voltage of 220V. The supply has a minimum efficiency of 80% and a line regulation of 1% typical. The output type is fixed and the load regulation is 5% typical. The power supply is not configurable and does not have a medical application. It has an IEC male input connector and does not have a power indicator. The supply is housed in an ATX enclosed style package.
Sea Sonic Electronics SS-300ET Active PFC technical specifications.
| Style | ATX Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|12|-12V |
| Maximum Output Current | 18|20|17|17|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 220V |
| Efficiency | 80(Min)% |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
Download the complete datasheet for Sea Sonic Electronics SS-300ET Active PFC to view detailed technical specifications.
No datasheet is available for this part.