Sea Sonic Electronics SS-300SFD Active PFC technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 3.3|5|12|12|-12V |
| Maximum Output Current | 20|20|8|14.5|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Typical AC Input Voltage | 220V |
| Efficiency | 77(Typ)% |
| Minimum Isolation Voltage | 1800VAC |
| Medical Application | No |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sea Sonic Electronics SS-300SFD Active PFC to view detailed technical specifications.
No datasheet is available for this part.