Sea Sonic Electronics SS-400H1U Active PFC technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 3.3|5|12|12V |
| Maximum Output Current | 20|21|16|17A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
Download the complete datasheet for Sea Sonic Electronics SS-400H1U Active PFC to view detailed technical specifications.
No datasheet is available for this part.