Sea Sonic Electronics SSP-300SFB technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 3.3|5|12|-12V |
| Maximum Output Current | 20|20|18|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Configurable | No |
| Line Regulation | 1%(Typ) |
| Output Type | Fixed |
| Load Regulation | 5%(Typ) |
| Ripple & Noise | 1% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sea Sonic Electronics SSP-300SFB to view detailed technical specifications.
No datasheet is available for this part.