Sealcon NP-36-GY technical specifications.
| Type | Hex |
| Head Type | Hex |
| Material | Nylon |
| Width Across Flats (Metric) | 60mm |
| Width Across Flats (Imperial) | 2 23/64in |
| Width Across Flats (Imperial - Decimal) | 2.362in |
| Body Thickness (Metric) | 8mm |
| Body Thickness (Imperial) | 5/16in |
| Body Thickness (Imperial - Decimal) | 0.315in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sealcon NP-36-GY to view detailed technical specifications.
No datasheet is available for this part.