Sealcon OR-07-BN technical specifications.
| Agency Approvals | N/A |
| Connection Size | N/A |
| Manufacturer | Sealcon LLC |
| Family | OR |
| Connection Type | N/A |
| Material | Buna-N |
| Part No | OR-07-BN |
| RoHS | Unknown |
| Type | Washer |
| Product Length | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Sealcon OR-07-BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
