TRANSFORMER, CURRENT, 800/5A; Input Current:800A; Turns Ratio:800:5; Frequency Min:-; Frequency Max:-; Transformer Mounting:-; SVHC:No SVHC (16-Jun-2014); Approval Bodies:BS, EN, IEC; Class:0.5; Current Range AC:800A; Depth Max:45mm; External Depth:30mm; External Length / Height:78mm; External Width:60mm; Operating Temperature Max:85°C; Operating Temperature Min:-30°C; Power Rating:5VA; Secondary Current Nom:5A; Type:Built in sealable terminal cover