Search Results for "CMRD6055"
Filters
CMRD6055
Crydom
Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT 4-Pin
Datasheet
PLASTIC PACKAGE
Active
Depth:
44.5mm
Height:
76.2mm
Input Type:
DC
Lead Free:
Lead Free
CMRD6055
Crouzet
SSR, DIN RAIL MOUNT, 660VAC, 32VDC, 55A
Datasheet
Volume Production
Input Current:
1A
Lead Free:
Lead Free
Load Current:
55A
Max Surge Current:
1kA
CMRD6055-10
Crydom
Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT 4-Pin
Datasheet
PLASTIC PACKAGE
Active
Input Type:
DC
Lead Free:
Lead Free
Max Input Current:
30mA
Mount:
DIN Rail
CMRD6055P
Crydom
Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT 4-Pin
Datasheet
Active
Max Operating Temperature:
80
Min Operating Temperature:
-40
Number of Elements:
1
CMRD6055P-10
Crydom
Solid State Relay 30mA 32V DC-IN 55A 660V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
32
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
660(RMS)
V
Maximum Input Current:
30
mA