Crydom CMRD6055 technical specifications.
| Depth | 44.5mm |
| Height | 76.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 109mm |
| Load Current | 55A |
| Max Input Current | 30mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Operating Supply Voltage | 240V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | CMRD60 |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Crydom CMRD6055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.