Seastrom Manufacturing 4521-100-100-1-C2 technical specifications.
| Type | Spring Clip |
| Body Material | Beryllium Copper |
| Product Length (Metric) | 25.4mm |
| Product Width (Metric) | 27.18mm |
| Product Height (Metric) | 31.24mm |
| Inner Diameter (Metric) | 25.4mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 4521-100-100-1-C2 to view detailed technical specifications.
No datasheet is available for this part.