Seastrom Manufacturing 4521-24-50-2 technical specifications.
| Type | Spring Clip |
| Body Material | Spring Steel |
| Product Length (Metric) | 12.7mm |
| Product Width (Metric) | 7.11mm |
| Product Height (Metric) | 8.64mm |
| Inner Diameter (Metric) | 6.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 4521-24-50-2 to view detailed technical specifications.
No datasheet is available for this part.