Seastrom Manufacturing 4521-38-50-2-N technical specifications.
| Type | Spring Clip |
| Body Material | Spring Steel |
| Product Length (Metric) | 12.7mm |
| Product Width (Metric) | 11.43mm |
| Product Height (Metric) | 12.7mm |
| Inner Diameter (Metric) | 9.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 4521-38-50-2-N to view detailed technical specifications.
No datasheet is available for this part.