Seastrom Manufacturing 4521-56-80-2-S technical specifications.
| Type | Spring Clip |
| Body Material | Spring Steel |
| Product Length (Metric) | 20.32mm |
| Product Width (Metric) | 16mm |
| Product Height (Metric) | 18.29mm |
| Inner Diameter (Metric) | 14.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 4521-56-80-2-S to view detailed technical specifications.
No datasheet is available for this part.