Seastrom Manufacturing 4521-77-120-2-C2 technical specifications.
| Type | Spring Clip |
| Body Material | Spring Steel |
| Product Length (Metric) | 30.48mm |
| Product Width (Metric) | 21.84mm |
| Product Height (Metric) | 25.15mm |
| Inner Diameter (Metric) | 19.56mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 4521-77-120-2-C2 to view detailed technical specifications.
No datasheet is available for this part.