Seastrom Manufacturing 4522-18-40-2 technical specifications.
| Type | Spring Clip |
| Body Material | Spring Steel |
| Product Length (Metric) | 10.16mm |
| Product Width (Metric) | 5.59mm |
| Product Height (Metric) | 6.86mm |
| Inner Diameter (Metric) | 4.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 4522-18-40-2 to view detailed technical specifications.
No datasheet is available for this part.