Seastrom Manufacturing 4573-74-62-2-N technical specifications.
| Type | Spring Clip |
| Body Material | Spring Steel |
| Product Length (Metric) | 15.88mm |
| Product Width (Metric) | 21.08mm |
| Product Height (Metric) | 32.26mm |
| Inner Diameter (Metric) | 18.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seastrom Manufacturing 4573-74-62-2-N to view detailed technical specifications.
No datasheet is available for this part.