
Seastrom Manufacturing 5710-34-10-P technical specifications.
| Type | Flat |
| Material | Stainless Steel |
| Finish | Passivated |
| Cage Code | 86928 |
| HTS Code | 7318220000 |
| Schedule B | 7318220000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Seastrom Manufacturing 5710-34-10-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.