Seco PC-U1820-PULQ technical specifications.
| Style | Enclosed |
| Type | Switching |
| Maximum Output Current | 1.6A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 110|220V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Configurable | No |
| Medical Application | No |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | Yes |
| Output Type | Adjustable |
Download the complete datasheet for Seco PC-U1820-PULQ to view detailed technical specifications.
No datasheet is available for this part.