3-terminal, N-channel JFET for small signal applications. Features a single conductive channel with dual terminal positioning. Designed for efficient switching and amplification in electronic circuits.
Secos 2N7002K technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Secos 2N7002K to view detailed technical specifications.
No datasheet is available for this part.