The SD103AX is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a silicon diode element and a rectifier diode type. The device has 2 terminals and a pin count of 2. It is compliant with ROHS regulations and packaged in a plastic package.
Secos SD103AX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Secos SD103AX to view detailed technical specifications.
No datasheet is available for this part.