The SD103AX-C is a general purpose rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a silicon diode element and a maximum reverse voltage of 40 volts. The diode has a maximum power dissipation of 0.15 watts and is packaged in a halogen and lead-free plastic package. The SD103AX-C is a dual terminal device with a pin count of 2.
Secos SD103AX-C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Power Dissipation-Max | 0.15 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Secos SD103AX-C to view detailed technical specifications.
No datasheet is available for this part.