Unidirectional transient voltage suppressor diode, 600W peak reverse power dissipation, featuring a 15V repetitive peak reverse voltage and a minimum breakdown voltage of 16.7V. This silicon diode element operates across a temperature range of -55°C to 150°C, with a maximum breakdown voltage of 19.2V. Designed with two terminals in a dual position, this single-element device provides robust voltage protection.
Secos SMBJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 19.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Secos SMBJ15A to view detailed technical specifications.
No datasheet is available for this part.