The Seeeduino XIAO (Pre-Soldered) is a thumb-sized development board based on the SAMD21G18 microcontroller with an ARM Cortex-M0+ 32-bit core running at 48MHz. It is the smallest member of the Seeeduino family, designed for wearable devices and small-scale projects. Despite its size, it offers a rich set of interfaces including 14 GPIO pins, 11 analog pins, 11 digital pins, 1 DAC output, I2C, UART, and SPI. The board features a USB Type-C connector for power and data transmission, and this version comes with pre-soldered headers for easy breadboard integration.
Checking distributor stock and pricing after the page loads.
| CPU | ARM Cortex-M0+ (SAMD21G18) |
| Clock Speed | 48MHz |
| Flash Memory | 256KB |
| SRAM | 32KB |
| GPIO Pins | 14 |
| Analog Input Pins | 11 |
| Digital I/O Pins | 11 |
| DAC Output Pins | 1 |
| I2C Interface | 1 |
| UART Interface | 1 |
| SPI Interface | 1 |
| USB Interface | USB Type-C |
| Dimensions | 20 x 17.5 x 6mm |
| RoHS | Compliant |
| Ce | Certified |